TRU COMPONENTS 1582069 Super-fast Si rectifier 100V 12A

MPN
1582069
EAN-13
2050004919172
Order Code
17-8894
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.508
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

TruComponents 1582069 is a super-fast silicon rectifier rated at 100V and 12A, designed to deliver superior performance in high-speed switching applications. The 1582069, featuring a low forward voltage drop, enhances efficiency by minimising power loss, making it an ideal choice for power supply rectification and freewheeling in diode applications. With its robust construction and reliable characteristics, this component is particularly suited for use in DC/DC converters, LED drivers, and motor drive applications, ensuring long-term durability and consistent performance in demanding environments. Its compact design also allows for ease of integration into various circuit configurations.
Type TC-F1200B
Enclosure P600
Forward current I(F) 12A
Forward voltage reference 12A
Forward Voltage U(F) 0.91V
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Super-fast Si rectifier
Reverse leakage Current I(r) 40µA
Reverse leakage current I(r) reference 100V
Reverse reCovery Time T(rr) 200ns
Reverse Voltage U(R) 100V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot