TRU COMPONENTS 1582055 TC-BY880-600 silicon rectifier 600V 8A DO201

MPN
1582055
EAN-13
2050004919790
Order Code
17-8892
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.241
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 899 in stock

TruComponents 1582055 is a silicon rectifier featuring a reverse voltage rating of 600 volts and a forward current capacity of 8 amperes, encapsulated in a DO201 package. This product, also known as the TC-BY880-600, is designed for efficient rectification in power conversion systems, ensuring reliable performance under varying electrical conditions. The device is well-suited for use in applications such as power supplies, motor drives, and other electrical circuits where converting alternating current to direct current is required. With its robust construction and ability to handle significant reverse voltage, the TruComponents rectifier provides engineers with a dependable component for both commercial and industrial purposes.
Type TC-BY880-600
Enclosure DO 201
Forward current I(F) 8A
Forward voltage reference 8A
Forward Voltage U(F) 1.1V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Si rectifier
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
Reverse Voltage U(R) 600V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot