TRU COMPONENTS 1582051 Diode bridge SO 200 V 0.8 A 1-phase Rectifier Diodes

Image Representative of Range

TRU COMPONENTS 1582051 Diode bridge SO 200 V 0.8 A 1-phase Rectifier Diodes

MPN
1582051
EAN-13
2050004919752
Order Code
17-8889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
100+ £0.067
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

TruComponents presents the 1582051, a bridge rectifier diode known as the TruComponents TC-ABS2. This component is engineered to convert alternating current (AC) to direct current (DC) efficiently, featuring a maximum reverse voltage rating of 200 volts and a forward current capacity of 0.8 amperes. Designed for single-phase rectification applications, the diode bridge is housed in a robust SO package, ensuring reliable performance in demanding conditions. Ideal for use in power supplies, motor drives, and other electrical circuits requiring AC to DC conversion, this bridge rectifier provides a compact and efficient solution for engineers looking to maintain consistent power flow within their designs.
Type TC-ABS2
No of Phases 1
Configuration (diode) 1-phase
Enclosure SO
Forward current I(F) 0.8A
Forward voltage reference 0.8A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 27A
I(FSM) 60Hz 30A
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 200V
U(RRM) 200V

Reviews

Be the first to submit a review

Trustpilot