TRU COMPONENTS 1582049 Diode bridge SIL 5 1600V 25A 3-phase Rectifier Diodes

Image Representative of Range

TRU COMPONENTS 1582049 Diode bridge SIL 5 1600V 25A 3-phase Rectifier Diodes

MPN
1582049
EAN-13
2050004919059
Order Code
17-8888
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents TC-DBI25-16A is a robust bridge rectifier diode module, catalogued under TruComponents 1582049. Designed for high-performance 3-phase power rectification applications, this component provides a maximum reverse voltage of 1600 V and a current rating of 25 A. The SIL 5 (single in-line) package design facilitates compact and efficient integration into power circuitries, ensuring reliable thermal management and electrical performance. Engineered for demanding environments, it is commonly utilised in industrial power supplies, motor drives, and high-power inverters where dependable conversion from alternating current (AC) to direct current (DC) is required. Its durability and high current handling capabilities make it a preferred choice for engineers working on precision power systems.
Type TC-DBI25-16A
No of Phases 3
Configuration (diode) 3-phase
Enclosure SIL 5
Forward current I(F) 25A
Forward voltage reference 12.5A
Forward Voltage U(F) 1.05V
Height 5.5mm
I(FSM) 50Hz 370A
I(FSM) 60Hz 390A
Length 45.5mm
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
U(RRM) 1600V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot