TRU COMPONENTS 1582037 Ultra-fast Si rectifier 200V 1A DO 204AL diode

MPN
1582037
EAN-13
2050004918939
Order Code
17-8880
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

TruComponents 1582037 introduces an ultra-fast silicon rectifier diode designed for efficient performance in demanding applications. With a maximum reverse voltage of 200 volts and a forward current of 1 ampere, this diode, housed in the compact DO-204AL package, offers enhanced thermal and electrical characteristics suitable for high-frequency rectification. The TruComponents 1582037 is specifically engineered to minimise recovery time, which makes it ideal for use in switching power supplies, converters, and freewheeling diodes in fast switching applications. Its robust design ensures reliability and efficiency, meeting the rigorous demands of modern electronic circuits.
Type TC-UF4003
Enclosure DO 204AL
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1V
Maximum Operating Temperature +175°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Ultra-fast Si rectifier
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 200V
Reverse reCovery Time T(rr) 50ns
Reverse Voltage U(R) 200V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot