TRU COMPONENTS 1582021 Transistor BJT 1-Channel PNP TO-92 Discrete

MPN
1582021
EAN-13
2050004918205
Order Code
17-8874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

TRU COMPONENTS 1582021 is a discrete bipolar junction transistor characterised by its PNP configuration in a TO-92 package. This transistor, identified as model TC-MPSA92, features a single channel design, making it suitable for low to medium-power switching and amplification tasks in electronic circuits. Its structural properties utilise silicon technology, offering reliable performance in various circuits requiring transistor functionality. Engineers commonly employ this component in audio amplifiers, signal processing, and switch mode power supplies due to its efficiency in controlling current flow. The transistor's robust configuration enhances its applicability in a range of analogue signal processing applications where a cost-effective solution is essential.
Type Transistor (BJT) - Discrete
Collector Current -800mA
Channels 1
Collector cutoff current -250nA
Collector emitter Voltage U(CEO) -300V
Collector-emitter saturation Voltage (max.) -500mV
Content 1
DC Current Gain (hfe) 25
DC Current gain hFE - reference Current -1mA
DC current gain hFE - reference voltage -10V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 625mW
Transit frequency f(T) 70MHz

Reviews

Be the first to submit a review

Trustpilot