TRU COMPONENTS 1582018 Schottky rectifier Single 60V DO 15 Schottky Diode

MPN
1582018
EAN-13
2050004918175
Order Code
17-8872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 681 in stock

TRU COMPONENTS 1582018 is a Schottky rectifier designed for use in electronic applications requiring fast switching and low forward voltage drop characteristics. This single diode, identified by the part number TC-SB260, is encapsulated in a DO-15 package and is suitable for operation at a maximum reverse voltage of 60 volts. The Schottky diode's unique semiconductor-metal junction provides efficient current flow, making it an ideal choice for use as a blocking diode in power supply circuits and photovoltaic systems, where minimising power loss is critical. Its construction allows for rapid response times and improved energy efficiency, supporting the needs of high-frequency applications and power management systems.
Type TC-SB260
Configuration (diode) Single
Content 1
Enclosure DO 15
Forward current I(F) 2A
Forward voltage reference 2A
Forward Voltage U(F) 700mV
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Peak forward surge Current I(FSM) 50A
Product Type Schottky rectifier
Reverse leakage Current I(r) 500µA
Reverse leakage current I(r) reference 60V
Reverse Voltage U(R) 60V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot