TRU COMPONENTS 1581987 TC-B40C1500A Diode bridge SIL 4 80V 2.3A 1-phase

Image Representative of Range

TRU COMPONENTS 1581987 TC-B40C1500A Diode bridge SIL 4 80V 2.3A 1-phase

MPN
1581987
EAN-13
2050004919653
Order Code
17-8856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.810
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

TruComponents TC-B40C1500A is a bridge rectifier diode that features a SIL 4 package, making it suitable for applications that require compact and efficient AC to DC conversion. With a voltage rating of 80 V and a current capacity of 2.3 A, this single-phase diode bridge is particularly well suited for use in power supplies, motor drives, and other electronic circuits requiring reliable rectification. The TC-B40C1500A exemplifies robust performance in demanding environments, where stable operation is critical for system efficiency.
Type TC-B40C1500A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 2.3A
I(FSM) 50Hz 50A
I(FSM) 60Hz 55A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 80V
U(RRM) 80V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot