TRU COMPONENTS 1581980 Diode bridge SIL 4 160 V 3.7 A 1-phase Bridge Rectifier

Image Representative of Range

TRU COMPONENTS 1581980 Diode bridge SIL 4 160 V 3.7 A 1-phase Bridge Rectifier

MPN
1581980
EAN-13
2050004919585
Order Code
17-8850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TruComponents TC-B80C3700A is a diode bridge known for its robust design and high efficiency, essential for converting alternating current (AC) to direct current (DC) in various circuits. This single in-line package (SIL) component efficiently supports up to 160 volts and a current of 3.7 amps, making it suitable for single-phase applications. Its compact SIL 4 configuration ensures straightforward integration into electronic systems, allowing engineers to streamline designs in compact power supply units, motor drives, and rectification processes. The TC-B80C3700A's reliable performance is well-suited for applications requiring effective AC to DC conversion, such as power adapters and industrial control systems. Its design reflects the demand for durable components capable of sustained performance in various electrical environments.
Type TC-B80C3700A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 3.7A
I(FSM) 50Hz 150A
I(FSM) 60Hz 165A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 160V
U(RRM) 160V

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot