TRU COMPONENTS 1581973 Diode bridge Round 80 V 2 A 1-phase Rectifier

Image Representative of Range

TRU COMPONENTS 1581973 Diode bridge Round 80 V 2 A 1-phase Rectifier

MPN
1581973
EAN-13
2050004919516
Order Code
17-8843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.175
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

TruComponents TC-B40R, identified by the Manufacturer's Part Number 1581973, is a bridge rectifier diode designed for efficient AC to DC conversion. This component is specified for handling a maximum reverse voltage of 80 V and can carry a forward current of up to 2 A, making it ideal for applications requiring single-phase rectification. With its compact round design, the TC-B40R is suitable for integration into consumer electronics, small motor controls, and other low-power industrial systems where space is a constraint. This bridge rectifier is engineered for reliability, delivering consistent performance in converting alternating current input to a smooth direct current output, essential for achieving stable operation in electrical circuits.
Type TC-B40R
Package Style Round
No of Phases 1
Configuration (diode) 1-phase
Enclosure Round
Forward current I(F) 2A
Forward voltage reference 1A
Forward Voltage U(F) 1V
I(FSM) 50Hz 45A
I(FSM) 60Hz 50A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 80V
U(RRM) 80V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot