TRU COMPONENTS 1581972 TC-B500S-SLIM Diode bridge SO4 SLIM 1000V 1A 1-phase

Image Representative of Range

TRU COMPONENTS 1581972 TC-B500S-SLIM Diode bridge SO4 SLIM 1000V 1A 1-phase

MPN
1581972
EAN-13
2050004919509
Order Code
17-8842
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

TruComponents, with the manufacturer's part number TC-B500S-SLIM, offers a bridge rectifier diode that is part of their SO 4 SLIM series, designed to manage voltages up to 1000 V and currents of 1 A. Known under the alternate description, TruComponents TC-B500S-SLIM, this single-phase diode bridge is engineered to convert alternating current (AC) to direct current (DC) efficiently, making it an ideal choice for applications in power supplies, battery chargers, and DC motor drives. Its slim profile is advantageous for compact electronic designs where space conservation is crucial, providing reliable performance in demanding environments. Engineers favour this component for its combination of compact design and high-voltage handling capabilities, which facilitate integration into both consumer electronics and industrial equipment.
Type TC-B500S-SLIM
Package Style SO 4 SLIM
No of Phases 1
Configuration (diode) 1-phase
Enclosure SO 4 SLIM
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 45A
I(FSM) 60Hz 50A
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 1000V
U(RRM) 1000V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot