TRU COMPONENTS 1581970 TC-B80S-SLIM Diode bridge SO 4 SLIM 160V 1A 1-phase

Image Representative of Range

TRU COMPONENTS 1581970 TC-B80S-SLIM Diode bridge SO 4 SLIM 160V 1A 1-phase

MPN
1581970
EAN-13
2050004908183
Order Code
17-8840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

TruComponents TC-B80S-SLIM, with Manufacturer's Part Number 1581970, is a compact and efficient bridge rectifier diode designed for converting alternating current (AC) into direct current (DC). Featuring a slim SO 4 SLIM package, this diode bridge can handle a maximum voltage of 160 V and a current of up to 1 A, making it suitable for various electronics applications that require reliable AC to DC conversion. Its single-phase configuration makes it particularly useful in power supply circuits, battery chargers, and motor controls, where space efficiency without compromising performance is crucial. This component's robust construction ensures operational reliability, catering to the needs of both industrial equipment and consumer electronics.
Type TC-B80S-SLIM
No of Phases 1
Configuration (diode) 1-phase
Enclosure SO 4 SLIM
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 45A
I(FSM) 60Hz 50A
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 160V
U(RRM) 160V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot