TRU COMPONENTS 1581969 TC-B40S-SLIM Diode bridge SO 4 SLIM 80 V 1 A 1-phase

Image Representative of Range

TRU COMPONENTS 1581969 TC-B40S-SLIM Diode bridge SO 4 SLIM 80 V 1 A 1-phase

MPN
1581969
EAN-13
2050004908176
Order Code
17-8839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.107
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,854 in stock

TruComponents 1581969 is a highly reliable component specifically designed for rectification needs in electronic circuits. As a bridge rectifier diode, the TruComponents TC-B40S-SLIM Diode bridge features a SO4 SLIM package, offering compactness without compromising functionality. It supports an output of up to 80 volts and 1 ampere in a single-phase configuration, making it suitable for applications requiring efficient conversion of AC input into DC output. These diodes are ideal for integration in power supply designs, motor drives, and various consumer electronics, where space-saving and dependable performance are critical. Its structure and design enable effective heat dissipation and reduced electromagnetic interference, crucial for maintaining circuit integrity in sensitive electronic assemblies.
Type TC-B40S-SLIM
Package Style SO 4 SLIM
No of Phases 1
Configuration (diode) 1-phase
Enclosure SO 4 SLIM
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 45A
I(FSM) 60Hz 50A
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 80V
U(RRM) 80V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot