TRU COMPONENTS 1581968 DIL 4 Diode Bridge 600V 1A 1-Phase Rectifier Diodes

Image Representative of Range

TRU COMPONENTS 1581968 DIL 4 Diode Bridge 600V 1A 1-Phase Rectifier Diodes

MPN
1581968
EAN-13
2050004908169
Order Code
17-8838
Country of Origin
Slovak Republic
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TruComponents presents the TC-B250D, a robust component identified by the manufacturer part number 1581968. This diode bridge, configured in a DIL 4 package, is designed to effectively convert alternating current (AC) to direct current (DC) with a maximum reverse voltage capacity of 600 volts and a current rating of 1 ampere per phase, making it suitable for various low to medium power rectification tasks. With its reliable performance, the bridge rectifier diode is apt for utilisation in power supply applications, motor drives, and general-purpose functionality in AC to DC conversion circuits. Its compact design ensures ease of integration within equipment where space is at a premium, benefiting applications that demand efficient power rectification without compromising on space constraints.
Type TC-B250D
Package Style DIL-4
No of Phases 1
Configuration (diode) 1-phase
Enclosure DIL 4
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 40A
I(FSM) 60Hz 44A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 600V
U(RRM) 600V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot