TRU COMPONENTS 1581967 Diode bridge DIL 4 80V 1A 1-phase Rectifier Diodes

Image Representative of Range

TRU COMPONENTS 1581967 Diode bridge DIL 4 80V 1A 1-phase Rectifier Diodes

MPN
1581967
EAN-13
2050004918779
Order Code
17-8837
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

TruComponents 1581967 is a bridge rectifier diode module, specifically designated as the TruComponents TC-B40D, which is configured in a DIL 4 package. This component is designed for single-phase rectification applications, capable of withstanding a maximum reverse voltage of 80 V and delivering a forward current of up to 1 A. The device offers reliable performance in converting alternating current (AC) input into direct current (DC) output, making it suitable for use in power supply units, DC motor drives, and other electronic circuits requiring rectification. Its compact form factor and robust electrical ratings make it an essential component for efficient power management in diverse engineering contexts.
Type TC-B40D
Package Style DIL-4
No of Phases 1
Configuration (diode) 1-phase
Enclosure DIL 4
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 40A
I(FSM) 60Hz 44A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 80V
U(RRM) 80V

Reviews

Be the first to submit a review

Trustpilot