TRU COMPONENTS 1581966 Diode bridge DIL 4 160V 1A 1-phase Rectifier

Image Representative of Range

TRU COMPONENTS 1581966 Diode bridge DIL 4 160V 1A 1-phase Rectifier

MPN
1581966
EAN-13
2050004918762
Order Code
17-8836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 835 in stock

TruComponents TC-B80D diode bridge, referenced under TruComponents 1581966, is an essential component within the category of bridge rectifier diodes. Featuring a DIL 4 package, it is designed to efficiently convert AC input into DC output for a myriad of electronic applications. The device supports a maximum reverse voltage of 160 V and a forward current of 1 A, making it suitable for low-power conversions in power supplies, battery chargers, and other electronics requiring stable DC voltage. Its configuration accommodates single-phase rectification, optimising both performance and reliability in compact and cost-effective circuits. Engineering applications frequently utilise this diode bridge for its combination of simplicity, stability, and efficiency in powering various electronic devices.
Type TC-B80D
Package Style DIL-4
No of Phases 1
Configuration (diode) 1-phase
Enclosure DIL 4
Forward current I(F) 1A
Forward voltage reference 1A
Forward Voltage U(F) 1.1V
I(FSM) 50Hz 40A
I(FSM) 60Hz 44A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 160V
U(RRM) 160V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot