TRU COMPONENTS 1581959 Zener diode DO-41 68V 1.3W

MPN
1581959
EAN-13
2050004908121
Order Code
17-8832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

TRU COMPONENTS 1581959 is a Zener diode distinguished by its model number ZPY-68-V, featuring a maximum power dissipation of 1.3 watts and a Zener voltage of 68 volts. This component is enclosed in the DO-41 package and is part of a category of wired, active components essential in regulating and stabilising voltage within electronic circuits. As a Zener diode, it is designed to allow current to flow in the reverse direction when a specific breakdown voltage is reached, making it ideal for use in voltage regulation, surge suppression, and reference voltage applications in various electronic systems. The diode's robust construction and precise voltage regulation capabilities make it suitable for integration in power management and signal processing applications, where maintaining stable voltage levels is critical.
Type Zener diode
Voltage 68V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 25Ω
Impedance reference 10mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 18mA
U<sub>z</sub> (max.) 72V
U<sub>z</sub>(min.) 64V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot