TRU COMPONENTS 1581952 Zener diode TC-ZPY30 DO 41 30V 1.3W Zener Diodes

MPN
1581952
EAN-13
2050004908084
Order Code
17-8828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

TRU COMPONENTS 1581952, known as the TC-ZPY30, is a Zener diode rated for a Zener voltage of 30 V with a maximum power dissipation of 1.3 W. Housed in the compact DO-41 package, this component is designed for voltage regulation and stabilisation within electronic circuits, maintaining a steady voltage level across various load conditions. This diode is ideal for use in power supply circuits, voltage reference applications, and protecting sensitive electronic components from voltage spikes. Its robust design ensures reliable performance across a range of operating conditions, making it an essential component in the assembly of active electronic components.
Type Zener diode
Voltage 30V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 41mA
U<sub>z</sub> (max.) 32V
U<sub>z</sub>(min.) 28V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot