TRU COMPONENTS 1581950 Zener diode TC-ZPY33 33V 1.3W DO 41 Enclosure Type

MPN
1581950
EAN-13
2050004908060
Order Code
17-8826
Country of Origin
Germany
View Full Product Range (49)

Discontinued


TRU COMPONENTS 1581950 is a Zener diode, model TC-ZPY33, designed for applications requiring precise voltage regulation. This diode offers a Zener voltage of 33 V and a maximum power dissipation of 1.3 W, housed in a DO-41 enclosure, making it suitable for compact circuit designs. The ZPY-33-V is commonly utilised in voltage stabilisation applications, providing protection against voltage spikes and ensuring stable supply to sensitive components. Its p-n junction construction ensures reliable performance in active component scenarios, with the device serving effectively in electronic circuit protection and regulation tasks.
Type Zener diode
Voltage 33V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 37mA
U<sub>z</sub> (max.) 35V
U<sub>z</sub>(min.) 31V

Alternatives (2)


Trustpilot