TRU COMPONENTS 1581949 Zener Diode 27V DO-41 1.3W Semiconductor Enclosure

MPN
1581949
EAN-13
2050004908053
Order Code
17-8825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

TRU COMPONENTS 1581949 is a Zener diode with the manufacturer part number ZPY-27-V, engineered to provide a stable Zener voltage of 27 volts within a semiconductor enclosure type DO-41. With a maximum power dissipation of 1.3 watts, this component is designed for applications requiring a voltage stabilisation function, making it suitable for use in power supply circuits to regulate voltage levels effectively. Utilising a p-n junction, the diode's construction affords predictable and reliable performance as a voltage stabilising diode, or blocking diode, in various electronic circuits. Its compact, wired configuration makes it an excellent choice for integration into active components systems where precise voltage regulation is required. This component is especially useful in applications needing a consistent reference voltage, such as in calibrating equipment or protecting sensitive electronic devices by limiting voltage spikes.
Type Zener diode
Voltage 27V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 45mA
U<sub>z</sub> (max.) 28.9V
U<sub>z</sub>(min.) 25.1V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot