TRU COMPONENTS 1581931 Zener diode DO 41 6.2V 1.3W TC-ZPY6.2

MPN
1581931
EAN-13
2050004907995
Order Code
17-8812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

TRU COMPONENTS 1581931, also known by its manufacturer part number TC-ZPY6.2, is a Zener diode enclosed in a DO-41 package. This diode features a Zener voltage of 6.2 volts and is capable of dissipating a maximum power of 1.3 watts, making it suitable for voltage stabilisation applications. Its primary role is to provide a stable reference voltage, typically used in circuits for voltage regulation or as a voltage reference, safeguarding against overvoltage conditions. Characterised by its pn junction, this diode is an active component integral to various electronic applications, including power supplies and reference voltage circuits. The component's design and reliability make it ideal for use in stabilising voltage levels in electronic equipment, thus ensuring operational stability and efficiency.
Type Zener diode
Voltage 6.2V
Current 1.3W
Package Style DO 41
Configuration 1 diode
Impedance 1Ω
Impedance reference 100mA
Maximum Operating Temperature +150°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 197mA
U<sub>z</sub> (max.) 6.6V
U<sub>z</sub>(min.) 5.8V

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot