TRU COMPONENTS 1581911 Zener diode TC-ZPD30 30 V 525 mW DO-35 Enclosure

MPN
1581911
EAN-13
2050004918618
Order Code
17-8808
Country of Origin
Germany

Discontinued


TRU COMPONENTS' 1581911, the TC-ZPD30 Zener diode, is designed for precise voltage regulation applications, offering a Zener voltage of 30 volts and a maximum power dissipation of 525 milliwatts. Encased in a robust DO-35 enclosure, this diode is suitable for steady-state voltage regulation in a variety of electronic systems, providing effective protection against voltage spikes and over-voltage conditions. Widely utilised in power supply regulation, protection circuits, and reference elements, the TC-ZPD30 serves as a critical component in maintaining circuit stability and ensuring reliable performance in electronic devices. As a representative of DIOTEC's well-regarded Zener diodes, it provides dependable performance in environments where precise voltage control is essential.
Type Zener diode
Voltage 30V
Current 525mW
Package Style DO 35
Configuration 1 diode
Impedance 35Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 18mA
U<sub>z</sub> (max.) 32V
U<sub>z</sub>(min.) 28V

Trustpilot