TRU COMPONENTS 1581906 Zener diode 18V 520mW DO 35 Enclosure type

MPN
1581906
EAN-13
2050004918564
Order Code
17-8805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
350+ £0.0127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

TRU COMPONENTS 1581906 is a Zener diode designed for reliable voltage regulation applications, featuring an 18 V Zener voltage and a maximum power dissipation of 520 mW. The diode is encapsulated in a DO-35 enclosure, making it well-suited for through-hole mounting in various electronic circuits. This component is ideal for use in circuits requiring voltage stabilisation, transient voltage suppression, or as a voltage reference. Its robust performance makes it a dependable choice for engineers working on power supply modules, signal processing equipment, and other electronic designs where precise voltage levels are critical. The Zener diode facilitates excellent voltage regulation, leveraging semiconductor technology to maintain stable voltage across different electrical loads.
Type Zener diode
Voltage 18V
Current 520mW
Package Style DO 35
Configuration 1 diode
Impedance 18Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 30mA
U<sub>z</sub> (max.) 19.1V
U<sub>z</sub>(min.) 16.8V

Reviews

Be the first to submit a review

Trustpilot