TRU COMPONENTS 1581904 Zener diode 15 V DO 35 518 mW

MPN
1581904
EAN-13
2050004918540
Order Code
17-8804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
300+ £0.0145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,042 in stock

TRU COMPONENTS 1581904 is a Zener diode with a manufacturer part number ZPD-15-V, housed in a DO-35 package and designed for applications requiring precise voltage regulation. This diode features a Zener voltage of 15 volts and can handle a maximum power dissipation of 518 mW. As an active component within circuit designs, this Zener diode is ideal for use in voltage stabilisation tasks, offering reliable performance in clamping, reference, and blocking applications. The product's silicon pn junction construction ensures stable operation across a range of temperatures, making it suitable for use in power supplies, voltage regulators, and electronic measurement systems. Manufactured by DIOTEC, this device is a dependable choice for engineers requiring consistent voltage regulation in their electronic projects.
Type Zener diode
Voltage 15V
Current 518mW
Package Style DO 35
Configuration 1 diode
Impedance 11Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 36mA
U<sub>z</sub> (max.) 15.6V
U<sub>z</sub>(min.) 13.8V

Reviews

Be the first to submit a review

Trustpilot