TRU COMPONENTS 1581902 Zener diode 12V DO-35 516mW TC-ZPD12

MPN
1581902
EAN-13
2050004918526
Order Code
17-8802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
350+ £0.0127
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

TRU COMPONENTS 1581902, also referred to by the manufacturer part number TC-ZPD12, pertains to a Zener diode designed for voltage regulation applications. This component is housed in a DO-35 package and features a Zener voltage of 12 volts with a maximum power dissipation of 516 milliwatts, making it suitable for medium-power circuit designs. Zener diodes, like the TC-ZPD12, are critical in stabilising voltage within electronic circuits, ensuring reliable performance in systems that require a constant voltage despite variations in load conditions. Ideal for applications in power supplies and voltage reference circuits, this diode serves as a dependable element in maintaining consistent voltage levels to avoid fluctuations that might affect sensitive electronic components. The use of the DO-35 enclosure provides durability in wired connections, enhancing its utility in various electronic engineering projects.
Type Zener diode
Voltage 12V
Current 516mW
Package Style DO 35
Configuration 1 diode
Impedance 7Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 44mA
U<sub>z</sub> (max.) 12.7V
U<sub>z</sub>(min.) 11.4V

Reviews

Be the first to submit a review

Trustpilot