TRU COMPONENTS 1581895 Zener diode DO 35 6.8 V 510 mW reliable power control

MPN
1581895
EAN-13
2050004913460
Order Code
17-8798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

TRU COMPONENTS 1581895 is a Zener diode encapsulated in a DO-35 housing, offering a Zener voltage of 6.8 V and a maximum power dissipation of 510 mW. Designed for reliable voltage regulation and power control, this diode employs a p-n junction to establish a stable Zener voltage, making it ideal for use in voltage reference circuits, surge suppression, and signal clipping applications. Its robust design is well-suited for continuous use in demanding environments, providing consistent performance in electronic circuits requiring precise voltage control. Often utilised in power management systems, these Zener diodes are a critical component in ensuring circuit stability and protection against voltage fluctuations.
Type Zener diode
Voltage 6.8V
Current 510mW
Package Style DO 35
Configuration 1 diode
Impedance 4.5Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 78mA
U<sub>z</sub> (max.) 7.2V
U<sub>z</sub>(min.) 6.4V

Reviews

Be the first to submit a review

Trustpilot