TRU COMPONENTS 1581889 Zener diode DO35 3.9V 504mW for voltage regulation

MPN
1581889
EAN-13
2050004913408
Order Code
17-8794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
250+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

TRU COMPONENTS 1581889 is a Zener diode, designated under part number TC-ZPD3.9, designed for voltage regulation applications. This diode features a Zener voltage of 3.9 volts and can handle a maximum power dissipation of 504 milliwatts. Housed in a DO-35 enclosure, this wired diode ensures reliable voltage stabilisation suitable for low-power electronic circuits. The Zener diode is commonly utilised in power supply circuits, where it functions as a voltage reference or a voltage limiter, ensuring that sensitive components are protected from overvoltage conditions. With its precise voltage regulation capabilities, the diode is ideal for use in various electronic design applications, particularly in stabilising fluctuating voltage within circuits.
Type Zener diode
Voltage 3.9V
Current 504mW
Package Style DO 35
Configuration 1 diode
Impedance 80Ω
Impedance reference 5mA
Maximum Operating Temperature +175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -50°C
Residual reverse leakage current 135mA
U<sub>z</sub> (max.) 4.1V
U<sub>z</sub>(min.) 3.7V

Reviews

Be the first to submit a review

Trustpilot