TRU COMPONENTS 1581848 Si Rectifier Tc-1N5401 100V 3A Standard Hf Power Diode

MPN
1581848
EAN-13
2050004913217
Order Code
17-8779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,226 in stock

TruComponents 1581848 Si Rectifier Tc-1N5401 is designed for efficient operation in a wide range of electronic applications, serving as a robust component in power conversion systems. Engineered with a DO-201 package, this silicon rectifier diode supports a peak repetitive reverse voltage of 100 volts and a forward current rating of 3 amperes, making it suitable for rectification needs in power supplies, switching circuits, and charging systems. This diode exhibits reliable performance in converting alternating current (AC) to direct current (DC), a critical function in maintaining the stability and efficiency of electrical devices. Its durable construction and standardised configuration allow for integration into various circuit designs, providing consistent unidirectional current flow necessary for optimal circuit operations.
Type Through-hole
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 100V
Package Style DO 201
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 10µA
Reverse leakage current I(r) reference 100V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot