TRU COMPONENTS 1581831 Transistor BJT Discrete 1 Channel PNP TO-92

MPN
1581831
EAN-13
2050004913040
Order Code
17-8763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,731 in stock

TRU COMPONENTS 1581831 features a discrete Bipolar Junction Transistor (BJT) designed with a PNP configuration and housed in a TO-92 package. This single-channel transistor, also known by the part number TC-BC556B, is ideal for amplification and switching applications, thanks to its reliable and efficient silicon-based construction. With a focus on active components, it serves effectively in various electronic circuits, such as audio amplifiers and signal processing devices, where precise control and low-noise performance are paramount. The BC-556-B, identifiable by the EAN 2050000029530, is a robust choice for engineers requiring dependable performance from their PNP transistors. Its compact size and high utility make it suitable for integration in both consumer electronics and more demanding industrial applications.
Type Transistor (BJT) - Discrete
Collector Current -100mA
Channels 1
Collector cutoff current -15nA
Collector emitter Voltage U(CEO) -65V
Collector-emitter saturation Voltage (max.) -650mV
Content 1
DC Current Gain (hfe) 150
DC Current gain hFE - reference Current -10µA
DC current gain hFE - reference voltage -5V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 500mW
Transit frequency f(T) 150MHz

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot