TRU COMPONENTS 1581830 Transistor BJT NPN 1 channel TO-92 package

MPN
1581830
EAN-13
2050004913033
Order Code
17-8762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,462 in stock

TRU COMPONENTS 1581830, also identified as the TC-BC549C or MPN BC-549-C, is a bipolar junction transistor (BJT) featuring an NPN configuration, housed in a TO-92 package. This discrete active component is engineered for general-purpose amplification and switching applications, where its inherently high gain characteristics may prove advantageous. The device is part of the Type BC family of transistors, characterised by reliable silicon-based technology, providing efficient current flow from collector to emitter when suitably biased. Typical installations include audio amplification circuits, signal processing, and driving loads in automatic control systems. Its robust design and versatility make it a fundamental component for engineers seeking to implement reliable and efficient circuit designs.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Channels 1
Collector cutoff current 15nA
Collector emitter Voltage U(CEO) 30V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 270
DC Current gain hFE - reference Current 10µA
DC current gain hFE - reference voltage 5V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 500mW
Transit frequency f(T) 300MHz

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot