TRU COMPONENTS 1581827 Transistor BJT NPN 1-channel TC-BC546B TO-92 Discrete

MPN
1581827
EAN-13
2050004913002
Order Code
17-8759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.0268
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 766 in stock

TRU COMPONENTS 1581827, also referred to by its manufacturer part number TC-BC546B, is a discrete bipolar junction transistor (BJT) featuring a single NPN channel configuration encapsulated in a TO-92 package. This component, widely recognised by its alternate designation BC-546-B, is designed for use in amplification and switching applications, providing reliable performance in both analogue and digital signal processing. The NPN transistor operates with low noise and is typically utilised in audio amplification circuits, signal processing units, and switching devices within electronic equipment. Its robust design and reliable performance make it a popular choice among engineers for projects requiring efficient and consistent transistor functionality in various circuit configurations.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Channels 1
Collector cutoff current 15nA
Collector emitter Voltage U(CEO) 65V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 150
DC Current gain hFE - reference Current 10µA
DC current gain hFE - reference voltage 5V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 500mW
Transit frequency f(T) 300MHz

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot