TRU COMPONENTS 1581825 Transistor BJT Discrete NPN BC547A TO 92 1 channel

MPN
1581825
EAN-13
2050004912982
Order Code
17-8757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £0.0219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,300 in stock

TRU Components 1581825 refers to the BC547A, a versatile NPN bipolar junction transistor commonly encapsulated in a TO-92 package. This discrete transistor is designed for small signal general switching and amplification tasks, providing a maximum collector current of 100 mA and a collector-emitter voltage of up to 45 V. With its widespread use in electronic circuits, the BC547A is an ideal choice for various engineering applications, including audio amplification, low noise input stages, and signal processing tasks. Known for its reliability and efficiency, this transistor suits both analogue and digital circuits, making it a staple in components like signal converters and general-purpose amplification modules.
Type Transistor (BJT) - Discrete
Collector Current 100mA
Channels 1
Collector cutoff current 15nA
Collector emitter Voltage U(CEO) 45V
Collector-emitter saturation Voltage (max.) 600mV
Content 1
DC Current Gain (hfe) 90
DC Current gain hFE - reference Current 10µA
DC current gain hFE - reference voltage 5V
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 500mW
Transit frequency f(T) 300MHz

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot