TRU COMPONENTS 1581824 Rectifier Si 800V 5A Do 201Ad Standard Hf Power Diodes

MPN
1581824
EAN-13
2050004912975
Order Code
17-8756
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

TruComponents 1581824 is a silicon rectifier diode designed for high-frequency power applications, featuring a maximum reverse voltage of 800 V and a forward current of 5 A. This component, classified under standard HF power diodes, is housed in a DO-201AD package, offering reliable performance in rectification processes. It is particularly suited for use in power supply circuits, motor control systems, and various other electronic devices that require efficient current conversion from AC to DC. With its robust construction, the TruComponents Si rectifier TC-BY550-800 ensures stability and durability, making it an essential component in both consumer electronics and industrial power systems.
Type Through-hole
Current 5A
Forward Voltage 1V
Peak Reverse Voltage 800V
Package Style DO 201AD
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 20µA
Reverse leakage current I(r) reference 800V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot