TRU COMPONENTS 1581822 Diode Rectifier 400V 5A Efficient For Standard Hf Power

MPN
1581822
EAN-13
2050004912951
Order Code
17-8754
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 930 in stock

TruComponents 1581822 is a high-efficiency silicon rectifier diode designed for use in a variety of high-frequency power applications. With its capability to handle a maximum reverse voltage of 400 volts and a forward current of up to 5 amperes, this diode is ideal for converting alternating current to direct current in rectifier circuits. The component is housed in a DO-201AD package, providing robustness in physically demanding environments. Typically employed in industrial power supplies, battery chargers, and power inverters, this rectifier diode offers reliable performance and efficiency in standard high-frequency operations. Its dependable electrical characteristics make it a suitable choice for engineers seeking consistent rectification in their electronic designs.
Type Through-hole
Current 5A
Forward Voltage 1V
Peak Reverse Voltage 400V
Package Style DO 201AD
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 20µA
Reverse leakage current I(r) reference 400V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot