TRU COMPONENTS 1581821 Si Rectifier Tc-By550-200 200 V 5 A Do 201Ad

MPN
1581821
EAN-13
2050004912944
Order Code
17-8753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 780 in stock

TruComponents 1581821 is a silicon rectifier diode model TC-BY550-200, packaged in the DO-201AD form factor. This diode is designed to withstand a reverse voltage of up to 200 volts while conducting a forward current of up to 5 amperes, making it suitable for various rectification tasks in power electronics. Its robust construction ensures reliable performance in applications such as AC to DC conversion, freewheeling diodes for inductive loads, and general-purpose rectification in power supplies. With its standardised package, it is easily integrated into existing designs where efficient current rectification is necessary.
Type Through-hole
Current 5A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style DO 201AD
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 20µA
Reverse leakage current I(r) reference 200V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot