TRU COMPONENTS 1581819 Rectifier Diode 50 V 5 A Hf & Power Do-201Ad

MPN
1581819
EAN-13
2050004912920
Order Code
17-8751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,320 in stock

TruComponents 1581819 is a durable rectifier diode designed to efficiently convert alternating current (AC) to direct current (DC), essential in various electronic applications requiring rectification. This diode, also known as the TC-BY550-50, supports a peak reverse voltage of 50 volts and a forward current of up to 5 amperes, encapsulated in the robust DO-201AD package. Engineered for reliability, it utilises a silicon junction to ensure low forward voltage drop and high surge current capability, making it suitable for use in power supplies, transformers, and motor control circuits. Its design caters to environments demanding high thermal stability, ensuring optimal performance in industrial settings.
Type Through-hole
Current 5A
Forward Voltage 1V
Peak Reverse Voltage 50V
Package Style DO 201AD
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 20µA
Reverse leakage current I(r) reference 50V

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot