TRU COMPONENTS 1581799 Zener diode 5.1V SOD 80C 500mW

MPN
1581799
EAN-13
2050004909401
Order Code
17-8748
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
200+ £0.0203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 389 in stock

TRU COMPONENTS 1581799 is a Zener diode with a rated Zener voltage of 5.1 V, encapsulated in a Mini-MELF SOD 80C package. With a power dissipation of 500 mW, this diode is designed for voltage regulation and stabilisation tasks, providing a reliable performance in maintaining a constant voltage over a wide range of conditions. It serves as an ideal component for applications in electronic circuits requiring stable reference voltages, such as in power supply regulation, voltage clamping, and overvoltage protection circuits. Suitable for surface-mount assembly, the TRU COMPONENTS 1581799 offers compatibility with automated production processes, enhancing efficiency in modern electronics manufacturing.
Type Zener diode
Voltage 5.1V
Current 500mW
Package Style SOD 80C
Configuration 1 diode
Impedance 35Ω
Impedance reference 0.5mA
Maximum Operating Temperature +175°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Residual reverse leakage current 93mA
U<sub>z</sub> (max.) 5.4V
U<sub>z</sub>(min.) 4.8V

Reviews

Be the first to submit a review

Trustpilot