TRU COMPONENTS 1577535 SMD LED Multicolour Red Green 130 mcd 235 mcd 120° 2.4V

MPN
1577535
EAN-13
2050004903881
Order Code
17-8746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.185
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,173 in stock

TruComponents 1577535 is a surface-mount device (SMD) light-emitting diode (LED) designed for multicolour applications, providing options for red and green light emission. The red LED emits a luminous intensity of 130 millicandela, while the green LED achieves 235 millicandela, with both featuring a beam angle of 120 degrees for wide viewing. Designed to operate optimally at a forward voltage of 2.4 volts and a current of 20 mA, this 3528 package component is suitable for applications requiring compact form factors, such as indicator lights and status signals in electronic devices. Its dual-colour capability makes it particularly useful in circuit boards where space is limited, allowing for versatile design choices without increasing circuit complexity.
Type SMD LED (multi-colour)
Viewing Angle 120°
Forward Voltage 2.4V
Forward Current 20mA
Colour Red, Green
Content 1

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot