TRU COMPONENTS 1577533 SMD LED 5050 White 120° 20mA 3.4V SMD LEDs

MPN
1577533
EAN-13
2050004903867
Order Code
17-8745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

TruComponents 1577533 is a surface-mounted device (SMD) LED featuring the 5050 package, providing a white light output with a viewing angle of 120 degrees. This LED operates at a forward current of 20 mA and a forward voltage of 3.4 V, making it a reliable component for various electronic applications. The product's compact dimensions and efficient light emission are ideally suited for use in backlighting, displays, and automotive lighting systems, where space constraints and high luminosity are crucial. Its robust design and consistent performance underscore its suitability for integration into high-density printed circuit boards commonly used in consumer electronics and industrial applications.
Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.4V
Forward Current 20mA
Luminosity 15lm
Colour Temperature 6000 8000K
Content 1
Technology InGaN

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot