TRU COMPONENTS 1577532 SMD LED 5050 Yellow 1750 mcd 120° 20mA 2.4V

MPN
1577532
EAN-13
2050004903850
Order Code
17-8744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

TruComponents 1577532 is an SMD LED featuring a 5050 package that emits yellow light with an impressive luminous intensity of 1750 millicandela. It operates at a forward current of 20 milliamperes and a forward voltage of 2.4 volts, while delivering a wide beam angle of 120 degrees, making it suitable for a variety of lighting applications. This component is commonly used in applications such as backlighting, status indicators, and decorative lighting in which broad light distribution with moderate intensity is required. Its compact size and surface-mount design allow for efficient integration into printed circuit boards, supporting a range of industrial and consumer electronics. Designed for reliability and performance, this LED provides engineers with a versatile option for developing energy-efficient lighting solutions.
Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2.4V
Forward Current 20mA
Luminosity 1750mcd
Content 1
Technology AlInGaP
Wavelength 590nm

Reviews

Be the first to submit a review

Trustpilot