TRU COMPONENTS 1577524 IR diode 940 nm 30° 3 mm Radial lead Infrared LED

MPN
1577524
EAN-13
2050004903775
Order Code
17-8739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 629 in stock

TruComponents offers the IR diode with the part number 1577524, a specialised component within their range of IR thermal sensors. This diode operates at a wavelength of 940 nm, providing efficient infrared emission suitable for various detection and illumination applications. Featuring a narrow viewing angle of 30 degrees, its 3 mm radial lead design ensures ease of integration into compact circuits and robust connections. Engineers commonly utilise this IR diode in remote control systems, optical encoders, and contactless temperature measurement devices, appreciating its reliability and performance in precise signal transmission environments.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 3mm
Colour Clear
LED features LED 3mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot