TRU COMPONENTS 1577523 IR diode 940 nm 30 degree 3 mm Radial lead

MPN
1577523
EAN-13
2050004903768
Order Code
17-8738
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 599 in stock

TruComponents 1577523 presents this infrared diode, designed specifically for thermal sensing applications. Operating at a peak wavelength of 940 nm, this diode is equipped with a 30-degree viewing angle, providing targeted and efficient infrared emission. The device features a compact 3 mm radial lead package, enabling easy integration into various electronic assemblies. Such attributes make it ideal for use in remote control systems, infrared communication, and non-contact temperature measurement devices. Its design ensures reliable performance in precision infrared detection and emission tasks.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 3mm
Colour Clear
LED features LED 3mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot