TRU COMPONENTS 1577521 IR diode 940 nm 30 ° 5 mm Radial lead Infrared LED Device

MPN
1577521
EAN-13
2050004903744
Order Code
17-8737
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,073 in stock

TruComponents 1577521, known as an IR diode, operates at a wavelength of 940 nm with a beam angle of 30 degrees, housed in a 5 mm radial lead package. This component, categorised under IR thermal sensors, efficiently converts electrical energy into infrared light, making it ideal for applications requiring precise non-contact temperature sensing and proximity detection. The diode’s compact size and reliable performance make it suitable for integration into automated lighting systems, remote control devices, and infrared communication systems. Designed for durability and accuracy, it provides engineers with a practical solution for projects demanding dependable infrared emission.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 5mm
Colour Blue (transparent)
LED features LED 5mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot