TRU COMPONENTS 1577520 IR diode 940 nm 30° 5 mm Radial lead IR LEDs Emitters

MPN
1577520
EAN-13
2050004903737
Order Code
17-8736
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.108
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

TruComponents 1577520 IR diode is a reliable infrared thermal sensor designed for precision applications, emitting light at a wavelength of 940 nm. This diode is equipped with a narrow viewing angle of 30 degrees and a standard 5 mm radial lead package, which facilitates easy integration into a variety of electronic systems. Its infrared emission capabilities make it suitable for use in remote control systems, electronic sensing applications, and optical communication devices. Engineers might deploy this component in environments requiring accurate and consistent infrared light sources, capitalising on its stable emission characteristics and robust construction.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 5mm
Colour Clear
LED features LED 5mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot