TRU COMPONENTS 1577519 IR diode 940 nm 30° 5 mm Radial lead Infrared LED

MPN
1577519
EAN-13
2050004903720
Order Code
17-8735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

TruComponents 1577519 is a highly efficient infrared diode specifically designed for integration in thermal sensing applications. Operating at a wavelength of 940 nm, this diode features a precise 30° emission angle, making it suitable for applications requiring focused IR emission. The component's compact 5 mm radial lead configuration allows for easy installation and integration into existing systems. Typically employed in engineering applications such as remote controls, light barriers, and optical sensor technologies, this diode offers reliable performance for transmitting infrared signals. Its construction ensures durability and consistent outputs, making it an ideal choice for professionals seeking dependable IR solutions.
Type IR diode
Operating Voltage 1.5V
Forward Current 20mA
Casing 5mm
Colour Blue (transparent)
LED features LED 5mm
Lens Type Water clear
Technology AlGaAs
Viewing Angle 30°
Wavelength 940nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot