TRU COMPONENTS 1577518 LED Wired Yellow/Green 5mm 2200/2650 mcd 35° 20mA

MPN
1577518
EAN-13
2050004903713
Order Code
17-8734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

TruComponents 1577518 is a versatile LED component designed for precise lighting applications. This LED, available in a wired format, emits light in both yellow and green within a 5 mm circular package. It delivers luminous intensities of 2200 millicandela for the yellow emission and 2650 millicandela for the green emission, providing bright visibility with a viewing angle of 35 degrees. With a forward current rating of 20 mA, this LED is suitable for indicator lights, backlighting, and general signalling requirements in control panels, automotive industries, and electronic devices. Its dual-colour capability allows for flexible implementation in systems where status indication requires multiple states.
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 2.3V
Viewing Angle 35°
Casing 5mm
Colour Yellow, Green
Content 1
LED features multicolour
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot