TRU COMPONENTS 1577517 LED wired Red Blue Circular 5 mm 1250 mcd 1600 mcd 35°

MPN
1577517
EAN-13
2050004903706
Order Code
17-8733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
20+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

TruComponents 1577517 is a high-performance LED component designed for versatile lighting applications. This component features a 5 mm circular LED that emits light in both red and blue colours, with luminous intensities of 1250 millicandelas for the red and 1600 millicandelas for the blue. Each LED operates effectively with a current of 20 milliamperes and has a viewing angle of 35 degrees, making it suitable for focused lighting applications. Ideal for use in indicator light panels, status displays, and electronic prototypes, this wired LED is engineered to deliver consistent and reliable lighting performance in a variety of settings. The product's dual-colour capability allows for enhanced aesthetic flexibility in signal and display systems.
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 2.3V
Viewing Angle 35°
Casing 5mm
Colour Red, Blue
Content 1
LED features multicolour
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot