TRU COMPONENTS 1577516 LED wired Red Green Circular 5mm 175mcd 75mcd 35° 20mA

MPN
1577516
EAN-13
2050004903690
Order Code
17-8732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.118
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 546 in stock

TruComponents 1577516 is an LED device featuring a bicolour design with red and green emissions, housed in a 5 mm circular package. This LED provides a luminous intensity of 175 millicandela for the red component and 75 millicandela for the green component, both with a viewing angle of 35 degrees and a current requirement of 20 mA. The device is particularly suitable for applications that require visual indicators of status or conditions, such as control panels, signal lighting, and portable electronic devices, where dual colour signalling can convey additional information based on the operating conditions. Its construction supports wired connections, making it convenient for integration into existing circuit designs and versatile for use across various engineering projects.
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 2.3V
Viewing Angle 35°
Casing 5mm
Colour Red, Green
Content 1
LED features multicolour
Type LED wired

Reviews

Be the first to submit a review

Trustpilot