TRU COMPONENTS 1577514 LED Red/Green Circular 3mm 175/75mcd 35° 20mA Wired

MPN
1577514
EAN-13
2050004903676
Order Code
17-8731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
50+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 889 in stock

TruComponents 1577514 is designed as a wired LED light featuring distinct red and green emission capabilities. The component's construction showcases a circular shape with a 3 mm diameter, optimised for integration into various electronic devices and control panels. It emits brightness levels of 175 mcd for red and 75 mcd for green, ensuring clear visual indication in switch and status displays. Operating at a forward current of 20 mA, this LED is suitable for applications where compact size and dual-colour capabilities are essential, such as signal indicators in automotive dashboards, control interfaces, and consumer electronics. Its emission angle of 35 degrees allows for focused light output, making it versatile for both direct and ambient lighting purposes.
Forward Current 20mA
Lens Type Circular
Forward Voltage 2.3V
Viewing Angle 35°
Casing 3mm
Colour Red, Green
Content 1
LED features multicolour
Product Type Water clear
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot