TRU COMPONENTS 1577513 LED RedGreenBlue Circular 5mm 1900/2350/1850mcd 45° 20mA

MPN
1577513
EAN-13
2050004903669
Order Code
17-8730
Country of Origin
China
View Full Product Range (66)
Qty Unit Price (Ex VAT)
10+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TruComponents 1577513 is a wired LED component featuring a circular 5 mm design that emits light in red, green, and blue hues. It has a luminous intensity of 1900 mcd for the red LED, 2350 mcd for the green LED, and 1850 mcd for the blue LED. The component operates at a standard current of 20 mA and provides a beam angle of 45 degrees, making it suitable for applications requiring precise light direction control. Typically, this LED is employed in electronic signage, status indication in consumer electronics, and decorative lighting, where reliable colour output and efficiency are important. The consistent performance across varying conditions underscores its utility in both prototyping and large-scale manufacturing.
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 2.3V
Viewing Angle 45°
Casing 5mm
Colour Red, Green, Blue
Content 1
LED features multicolour
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot